
8-bit RISC microcontroller featuring 40 MHz operation and 16KB EPROM/OTP memory. This through-hole component offers 22 I/Os, 23 programmable I/Os, and 512B RAM. Integrated peripherals include POR, WDT, Brown-out Detect/Reset, PWM, and LVD. Supports I2C, SPI, USART, UART, and EBI/EMI interfaces with an external oscillator. Operates from 4.2V to 5.5V with a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip PIC18C242/JW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C242/JW technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of I/Os | 22 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Brown-out Detect/Reset, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | AT91 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18C242/JW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
