
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 40MHz with 16KB of EPROM/OTP memory and 512B RAM. This surface-mount device supports I2C, SPI, and USART/UART interfaces, with 22 I/Os and 23 programmable I/Os. It includes 4 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset, POR, PWM, and LVD. Designed for operation between -40°C and 125°C with a supply voltage range of 4.2V to 5.5V, it is packaged in a 28-pin SOIC (PDSO28) and is lead-free and RoHS compliant.
Microchip PIC18C242T-E/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C242T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
