
8-bit RISC microcontroller featuring 32KB EPROM/OTP memory and 1.5KB RAM. Operates at a maximum frequency of 40MHz with an access time of 40µs. Supports I2C, SPI, USART, and UART interfaces, with 22 I/Os and 23 programmable I/Os. Includes 4 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and LVD peripherals. Packaged in a 28-pin DIP, this lead-free, RoHS compliant component functions within a -40°C to 125°C temperature range and a 4.2V to 5.5V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18C252-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C252-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
