
8-bit RISC microcontroller featuring a 40MHz core frequency and 32KB EPROM memory. This surface mount device offers 1536 bytes of RAM, 23 programmable I/Os, and supports I2C, SPI, and USART interfaces. Operating from 4.2V to 5.5V, it includes 5 ADC channels, 3 PWM channels, 4 timers/counters, and a watchdog timer. Packaged in a 28-pin SOIC case, it operates within a temperature range of -40°C to 85°C.
Microchip PIC18C252-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 2.39mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , RAM |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 3 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1536B |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18C252-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
