
8-bit RISC microcontroller featuring a 40MHz core frequency and 32KB OTP memory. This PIC microcontroller offers 1.5KB RAM, 22 I/O pins, and supports I2C, SPI, and UART interfaces. Operating from 4.2V to 5.5V, it includes peripherals like Brown-out Detect, POR, PWM, WDT, LVD, and I2C. Packaged in a 28-pin DIP, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18C252-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C252-I/SP technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 3.43mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C252-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
