
8-bit RISC microcontroller featuring a 40MHz clock speed and 32KB EPROM/OTP memory. This surface-mount device offers 22 I/Os, 1.5KB RAM, and supports I2C, SPI, and USART/UART interfaces. Operating from 4.2V to 5.5V, it includes 4 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Designed for extended temperature ranges (-40°C to 125°C), this lead-free, RoHS compliant component is packaged in a 28-pin SOIC.
Microchip PIC18C252T-E/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C252T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
