8-bit RISC microcontroller featuring UVPROM technology and a maximum clock frequency of 40 MHz. This CDIP40 package, measuring 15.24mm x 52.07mm, offers 40 terminals with a dual terminal position. Operating within an automotive temperature grade from -40°C to 125°C, it includes 512 bytes of RAM, 8192 words of ROM, 34 I/O lines, and supports PWM and ADC functionalities. Nominal supply voltage is 5V, with a range of 4.2V to 5.5V.
Microchip PIC18C442-E/JW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18C442-E/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.