8-bit microcontroller featuring 16KB OTP memory and 512B RAM. Operates at up to 40MHz with an 8-bit data bus width. Offers 34 programmable I/O pins and supports I2C, SPI, USART, and UART interfaces. Includes 4 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and LVD peripherals. Packaged in TQFP, with an operating temperature range of -40°C to 85°C.
Microchip PIC18C442-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C442-I/PT to view detailed technical specifications.
No datasheet is available for this part.
