8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface-mount device offers 32KB of OTP/EPROM memory and 1536 bytes of RAM. Integrated peripherals include I2C, SPI, CAN, and USART interfaces, along with 4 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a supply voltage range of 4.2V to 5.5V, it operates from -40°C to 85°C and is RoHS compliant.
Microchip PIC18C658T-I/L technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, USART, 3-WIRE, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1536B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
No datasheet is available for this part.
