
8-bit RISC microcontroller featuring a 25MHz clock speed. This surface mount device offers 1.5KB of RAM and 37 I/O pins, with 47 programmable I/O options. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Communication interfaces support I2C, SPI, USART, 3-wire, UART, and EBI/EMI. Operates within a supply voltage range of 4.2V to 5.5V and an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18C801T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C801T-I/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C801T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
