Microchip PIC18F1220-H/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1220-H/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
