
8-bit Flash microcontroller featuring an 8b data bus width and a 40MHz maximum operating frequency. This surface mount device offers 16 programmable I/O pins, 4 timers/counters, and includes PWM and watchdog timer peripherals. It supports UART and USART interfaces, with 4KB of FLASH memory and 256B of RAM. Operating voltage ranges from 4.2V to 5.5V, with a typical 5V supply, and is RoHS compliant and lead-free.
Microchip PIC18F1220-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1220-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
