
8-bit microcontroller featuring 4KB FLASH memory and 256B RAM, operating at up to 40MHz. This PIC microcontroller offers 16 programmable I/O pins, 7 analog-to-digital converter channels with one 10-bit A/D converter, and 1 PWM channel. Integrated peripherals include UART, USART, Brown-out Detect/Reset, POR, WDT, and LVD. Designed for through-hole mounting in a PDIP-18 package, it operates from 4.2V to 5.5V with a maximum supply current of 380uA and a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip PIC18F1220-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1220-I/P technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 40MHz |
| Height | 0.195inch |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 7 |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Supply Current | 380uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1220-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
