
8-bit Flash microcontroller operating at up to 40MHz, featuring an 8-bit PIC core architecture. This surface mount device offers 4KB of FLASH memory, 256B of RAM, and 16 programmable I/O pins. Integrated peripherals include UART, USART, 7 ADC channels, 1 A/D converter, 1 PWM channel, and 4 timers/counters. The microcontroller supports a supply voltage range of 4.2V to 5.5V and operates within an extended temperature range of -40°C to 85°C.
Microchip PIC18F1220-I/SO technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 7 |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 380uA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1220-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
