
8-bit FLASH microcontroller featuring an 8b data bus and 40MHz maximum frequency. This surface mount device offers 4KB of FLASH memory, 256B RAM, and operates from 4.2V to 5.5V. Integrated peripherals include UART, USART, 7 ADC channels, 4 PWM channels, and 4 timers/counters. The SSOP package measures 7.5mm x 5.6mm x 1.85mm and supports a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC18F1220-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1220-I/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 40MHz |
| Height | 1.85mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 7 |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1220-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
