
8-bit Flash microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 16 programmable I/O pins, 2 timers/counters, and 4KB of FLASH memory with 256B RAM. Integrated peripherals include UART, USART, PWM, WDT, Brown-out Detect/Reset, POR, and LVD. Designed for a 5V operating supply voltage, it supports a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F1230-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1230-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1230-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
