8-bit Flash Microcontroller, operating at a maximum clock frequency of 25 MHz. Features 20 terminals in a PDSO20 (SSOP-20) package with dimensions of 7.2mm length and 5.3mm width. Supports a supply voltage range of 4.2V to 5.5V, with a nominal voltage of 5V, and a maximum supply current of 40mA. Includes 16 I/O lines, 2048 words of Flash ROM, 256 bytes of RAM, PWM channels, and an ADC. Designed for automotive temperature grades, with an operating temperature range from -40°C to 125°C.
Microchip PIC18F1230T-E/SS technical specifications.
Download the complete datasheet for Microchip PIC18F1230T-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.