
8-bit microcontroller (MCU) featuring 8KB FLASH memory and 256B RAM. Operates at up to 40MHz with an 8-bit data bus width. Includes UART and USART interfaces, 16 programmable I/O pins, and 4 timers/counters. Supports a wide operating temperature range of -40°C to 150°C and a supply voltage of 4.2V to 5.5V. Packaged in a PDIP for through-hole mounting.
Microchip PIC18F1320-H/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18F1320-H/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
