
8-bit Flash Microcontroller, operating at up to 40MHz, featuring 8KB Flash memory and 256B RAM. This through-hole component offers 16 I/O pins, 7 ADC channels, 4 PWM channels, and 4 timers/counters. Integrated peripherals include UART/USART, Brown-out Detect/Reset, POR, WDT, and LVD. With a voltage range of 4.2V to 5.5V and a temperature range of -40°C to 85°C, it is housed in a PDIP-18 package.
Microchip PIC18F1320-I/P technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 40MHz |
| Height | 0.195inch |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of ADC Channels | 7 |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 380uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1320-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
