
8-bit PIC RISC microcontroller featuring 8KB Flash memory and 256B RAM. Operates at a maximum frequency of 40MHz with a 5V supply voltage. Includes UART/USART interface, 16 programmable I/Os, and 4 timers/counters. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 18-pin SOIC for tape and reel distribution, with an operating temperature range of -40°C to 125°C.
Microchip PIC18F1320T-E/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1320T-E/SO to view detailed technical specifications.
No datasheet is available for this part.
