
8-bit Flash microcontroller featuring an 8b data bus width and operating at up to 48MHz. This surface mount device offers I2C, SPI, USB, UART, and USART interfaces, with 15 programmable I/O pins. Includes 8KB FLASH memory, 512B RAM, 4 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2.7V to 5.5V supply voltage, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F13K50T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F13K50T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F13K50T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
