
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This QFN-packaged device offers 16KB of FLASH memory, 768B of RAM, and 14 I/O pins, including 15 programmable I/O. Integrated peripherals include I2C, SPI, USB, and USART interfaces, along with 11 ADC channels and 4 PWM channels. Operating within a supply voltage range of 2.7V to 5.5V, this lead-free component is suitable for applications from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F14K50-I/MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F14K50-I/MQ technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, USART, UART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 11 |
| Number of I/Os | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F14K50-I/MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
