
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This surface mount device, housed in a 20-pin SOIC package, offers 14 I/Os and 15 programmable I/Os. Integrated peripherals include I2C, SPI, USB, UART, and USART interfaces, along with 4 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating within a supply voltage range of 2.7V to 5.5V, it boasts 16KB of FLASH memory and 768B of RAM, with a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC18F14K50T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F14K50T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F14K50T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
