Industrial-grade 8-bit RISC microcontroller featuring 16 MHz clock speed and 48 MHz maximum clock frequency. This FLASH memory microcontroller offers 15 I/O lines, PWM channels, and DAC capabilities, alongside an integrated ADC. Operating within an industrial temperature range of -40°C to 85°C, it is housed in a 20-terminal PDSO (SSOP) package with dimensions of 7.2mm length and 5.3mm width. Supply voltage ranges from 1.8V to 5.5V, with a nominal 3V.
Microchip PIC18F14K50TI/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.