
8-bit PIC microcontroller featuring 40MHz maximum frequency, 8KB FLASH memory, and 512B RAM. This surface mount device offers I2C, SPI, and UART/USART interfaces, with 25 programmable I/O pins and 4 timers/counters. Operating voltage ranges from 4.2V to 5.5V, with an internal oscillator and integrated peripherals including PWM, WDT, and Brown-out Detect. Packaged in a 28-pin QFN, this lead-free component operates from -40°C to 125°C.
Microchip PIC18F2321-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2321-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
