
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 40MHz. This surface mount device offers 8KB of FLASH memory and 512B RAM, with 25 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and HLVD, alongside I2C, SPI, and UART/USART interfaces. Designed for a 4.2V to 5.5V operating supply voltage, it functions across a -40°C to 85°C temperature range.
Microchip PIC18F2321T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2321T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
