
8-bit PIC microcontroller featuring an 8b data bus and 40MHz max frequency. This surface mount device offers 768B RAM, 8KB FLASH memory, and 24 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, PWM, and a watchdog timer. Operating supply voltage is 5V, with a range of 4.2V to 5.5V, and it functions between -40°C and 85°C.
Microchip PIC18F2331-I/MM technical specifications.
| Access Time | 40us |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2331-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
