
8-bit PIC microcontroller featuring an 8KB FLASH memory and 512B RAM. Operates at up to 64MHz with an 8-bit data bus width. Offers I2C, SPI, and UART/USART interfaces, 24 I/Os, and 4 timers/counters. Includes internal oscillator, Brown-out Detect/Reset, POR, PWM, WDT, and HLVD peripherals. Packaged in a 28-pin SOIC for surface mounting, with a temperature range of -40°C to 85°C and a supply voltage of 1.8V to 3.6V.
Microchip PIC18F23K20T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F23K20T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
