
8-bit FLASH microcontroller featuring an 8b data bus and a 64MHz core frequency. This surface mount device, housed in an SSOP-28 package, offers I2C, SPI, and UART/USART interfaces. It includes 512B RAM, 8KB FLASH memory, 25 programmable I/O pins, and 4 timers/counters. Operating between 1.8V and 3.6V, this lead-free, RoHS compliant component is suitable for applications up to 85°C.
Microchip PIC18F23K20T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F23K20T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
