
8-bit RISC microcontroller featuring 8KB FLASH program memory and 512B RAM. Operates at a maximum frequency of 64MHz with multiple interfaces including I2C, SPI, and UART. Offers 17 ADC channels and 24 I/O pins, with 7 timers/counters for versatile control. Packaged in a lead-free SSOP-28, this RoHS compliant component supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C.
Microchip PIC18F23K22T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART |
| Length | 10.5mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F23K22T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
