
8-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 40MHz. This FLASH memory microcontroller offers 16KB of program memory and 768B of RAM, with 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, four timers/counters, and a watchdog timer. Designed for surface mounting in a 28-pin QFN package, it operates within a supply voltage range of 4.2V to 5.5V and is RoHS compliant.
Microchip PIC18F2410-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2410-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
