
8-bit microcontroller featuring a PIC CPU core, operating at up to 40MHz. This CMOS device offers 16KB of FLASH memory and 768B of RAM, with an 8-bit data bus. Integrated peripherals include I2C, SPI, UART, USART, POR, PWM, and a watchdog timer. Designed for surface mounting in a QFN package, it operates from 4.2V to 5.8V and supports up to 24 programmable I/O pins.
Sign in to ask questions about the Microchip PIC18F2431-E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2431-E/MM technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2431-E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
