
8-bit microcontroller (MCU) featuring 12KB FLASH memory and 640B RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Supports I2C, SPI, and UART/USART interfaces. Includes 21 programmable I/O pins, 3 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin SOIC surface mount case, it operates from -40°C to 125°C with a supply voltage range of 4.2V to 5.5V.
Microchip PIC18F2439-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 640B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2439-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
