
8-bit RISC Flash Microcontroller featuring an 8b data bus and operating up to 40MHz. This microcontroller offers 16KB of FLASH memory, 768B of RAM, and 22 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART, CAN interfaces, 5 ADC channels, and 4 timers/counters. It supports a supply voltage range of 4.2V to 5.5V and operates from -40°C to 125°C, housed in a 28-pin SOIC package.
Sign in to ask questions about the Microchip PIC18F248-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F248-E/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 2.39mm |
| Interface | I2C, SPI, USART, UART, CAN |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of ADC Channels | 5 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F248-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
