
8-bit RISC microcontroller featuring 16KB FLASH memory and 768B RAM, operating at up to 40MHz. This microcontroller offers 22 I/O pins, including 23 programmable I/Os, and supports I2C, SPI, USART, UART, and CAN interfaces. It includes 5 ADC channels, 4 timers/counters, and 1 PWM channel, with peripherals such as Brown-out Detect/Reset, POR, WDT, and LVD. Packaged in a 28-pin SOIC case, it operates from 4.2V to 5.5V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F248-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F248-I/SO technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 2.39mm |
| Interface | I2C, SPI, USART, UART, CAN |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Supply Current | 1.7mA |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F248-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
