
8-bit RISC microcontroller featuring a 40MHz core frequency and 16KB FLASH memory. This integrated circuit offers 768B RAM, 22 programmable I/O pins, and supports I2C, SPI, USART, CAN, and UART interfaces. Operating from a 4.2V to 5.5V supply, it includes peripherals like PWM and I2C, along with a watchdog timer. Packaged in a 28-pin SOIC, this lead-free, RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F248T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F248T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F248T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
