
8-bit microcontroller featuring a PIC core architecture operating at up to 48MHz. This FLASH memory device offers 16KB of program memory and 3776 bytes of RAM, with support for I2C, SPI, USB, UART, and USART interfaces. Equipped with 16 I/Os and 5 timers/counters, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and I2C. Designed for surface mounting in a QFN-28 package, it operates within a supply voltage range of 2.15V to 3.6V and is RoHS compliant.
Microchip PIC18F24J50-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F24J50-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
