
8-bit PIC RISC microcontroller featuring 16KB Flash program memory and 768B RAM. Operates at a maximum clock rate of 64 MHz with 25 programmable I/Os. Includes 4 timers and I2C, SPI, and USART interfaces. Packaged in a 28-pin UQFN EP surface-mount device with dimensions of 4x4x0.48mm. Supports a supply voltage range of 2.5V to 3.6V and operates within an automotive temperature range of -40°C to 85°C. Features 11 ADC channels.
Microchip PIC18F24K20-I/MV technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | UQFN EP |
| Package Description | Ultra Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.48 |
| Mounting | Surface Mount |
| Family Name | PIC18 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 64MHz |
| Maximum CPU Frequency | 64MHz |
| Device Core | PIC |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 768B |
| Number of Programmable I/Os | 25 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/USART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 11 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip PIC18F24K20-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.