8-bit RISC microcontroller featuring 25 I/O lines and 8192 words of FLASH ROM with 1024 bytes of RAM. Operates at a maximum clock frequency of 64 MHz and supports supply voltages from 2.3V to 5.5V, with a nominal supply voltage of 3V. This automotive-grade component has a maximum operating temperature of 125°C and a minimum of -40°C. It includes PWM channels and DAC channels, housed in a 28-terminal R-PDSO-G28 package with dimensions of 5.3mm width and 10.2mm length.
Microchip PIC18F24K40-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F24K40-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.