
8-bit Microcontroller featuring 32KB FLASH memory and 1.5KB RAM. Operates at up to 20MHz with an 8-bit data bus width and PIC core architecture. Offers 25 programmable I/O pins and supports I2C, SPI, and UART/USART interfaces. Includes 4 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a through-hole DIP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Microchip PIC18F2510-E/SP technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2510-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
