
8-bit RISC microcontroller featuring 32KB FLASH program memory and 1.5KB RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Offers I2C, SPI, and USART/UART interfaces, along with 23 programmable I/O pins. Includes 2 PWM channels and 4 timers/counters, with integrated peripherals like Brown-out Detect/Reset, POR, WDT, LVD, and PWM. Packaged in a 28-pin SOIC (PDSO28) with an operating supply voltage range of 4.2V to 5.5V.
Microchip PIC18F252-E/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 23 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F252-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
