Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

PIC18F252-E/SP

Datasheet
8-Bit 40MHz FLASH MCU, PIC Core, 32KB, 23 I/O, I2C/SPI/UART, DIP-28
Microchip

PIC18F252-E/SP

8-Bit 40MHz FLASH MCU, PIC Core, 32KB, 23 I/O, I2C/SPI/UART, DIP-28

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Microcontrollers (MCU)

8-bit RISC microcontroller featuring 40MHz operation and 32KB FLASH memory. This PDIP-28 packaged MCU offers 23 programmable I/Os, 1.5KB RAM, and supports I2C, SPI, and USART interfaces. Includes 4 timers/counters, 2 PWM channels, and integrated peripherals like Brown-out Detect, POR, WDT, LVD, and I2C. Operates from 4.2V to 5.5V with a maximum power dissipation of 1W, suitable for -40°C to 125°C environments.

Frequency40MHz
PackageDIP
Quick Jump:

Technical Specifications

Microchip PIC18F252-E/SP technical specifications.

General

Access Time
40us
Package/Case
DIP
Core Architecture
PIC
Data Bus Width
8b
Frequency
40MHz
Interface
I2C, SPI, USART, UART
Lead Free
Lead Free
Max Frequency
40MHz
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Power Dissipation
1W
Max Supply Voltage
5.5V
Memory Size
32KB
Memory Type
FLASH
Min Supply Voltage
4.2V
Number of I/Os
23
Number of Programmable I/O
23
Number of PWM Channels
2
Number of Timers/Counters
4
Operating Supply Voltage
5V
Oscillator Type
External
Package Quantity
15
Packaging
Rail/Tube
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C
Radiation Hardening
No
RAM Size
1.5KB
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
PIC® 18F
Watchdog Timer
Yes

Compliance

RoHS
Compliant

Datasheet

Microchip PIC18F252-E/SP Datasheet

Download the complete datasheet for Microchip PIC18F252-E/SP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com