
8-bit PIC RISC microcontroller featuring 32KB Flash memory and 1.5KB RAM. Operates at up to 40MHz with an 8-bit address and data bus. Offers 23 programmable I/Os, I2C, SPI, and USART interfaces, plus 5 ADC channels and 2 PWM channels. Supports 2.5V, 3.3V, and 5V operation with a maximum supply voltage of 5.5V. Packaged in a 28-pin SOIC with a temperature range of -40°C to 85°C. Includes peripherals like Brown-out Detect/Reset, POR, WDT, and LVD.
Microchip PIC18F252-I/SO technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 2.39mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.2V |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of I/Os | 23 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Supply Current | 1.6mA |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F252-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
