
8-bit RISC microcontroller featuring 32KB FLASH memory and 1.5KB RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Supports I2C, SPI, and USART/UART interfaces. Includes 25 programmable I/Os, 4 timers/counters, and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and I2C. Packaged in a 28-pin SOIC (SOIC-28) for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip PIC18F2520T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2520T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
