
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture operating at up to 48MHz. This through-hole mounted component offers 32KB of FLASH memory and 2KB of RAM, with 24 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, and UART interfaces, along with multiple timers, PWM channels, and an A/D converter with 10 channels. Designed for a wide operating temperature range of -40°C to 85°C, this lead-free, RoHS compliant microcontroller is packaged in a 28-pin DIP.
Microchip PIC18F2550-I/SP technical specifications.
| Access Time | 48us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | PWM, Brown-out Detect/Reset, POR, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2550-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
