
8-bit RISC microcontroller featuring 40MHz operation and 32KB FLASH memory. This PDIP28 packaged MCU offers 22 programmable I/Os, 1.5KB RAM, and supports I2C, SPI, USART, UART, and CAN interfaces. Integrated peripherals include a watchdog timer, brown-out detect, POR, PWM, and LVD. Operating voltage ranges from 4.2V to 5.5V with a maximum power dissipation of 1W.
Microchip PIC18F258-I/SP technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 3.43mm |
| Interface | I2C, SPI, USART, UART, CAN |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 5 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 22 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Supply Current | 1.7mA |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F258-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
