
8-bit FLASH microcontroller featuring an 8b data bus and a 40MHz maximum frequency. This surface mount device offers 32KB FLASH memory, 1.5KB RAM, and 25 programmable I/O pins. Integrated interfaces include I2C, SPI, CAN, and UART/USART, alongside 8 ADC channels and 4 timers/counters. Operating within a 2V to 5.5V supply range, it supports a temperature range of -40°C to 125°C. Packaged in a lead-free SOIC-28 (PDSO28) with dimensions of 17.9mm length, 7.5mm width, and 2.35mm height.
Sign in to ask questions about the Microchip PIC18F2580-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2580-E/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2580-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
