
8-bit Microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface-mount device offers 48KB of FLASH memory and 3.25KB of RAM, with 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, 4 timers/counters, and a watchdog timer. Designed for operation between -40°C and 150°C with a supply voltage range of 4.2V to 5.5V.
Sign in to ask questions about the Microchip PIC18F2585-H/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F2585-H/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | No |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18F2585-H/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
