
8-bit RISC microcontroller featuring 48KB FLASH memory and 3.25KB RAM, operating at a maximum frequency of 40MHz. This surface-mount device offers 25 I/O pins, including 8 ADC channels and 1 PWM channel, with integrated I2C, SPI, CAN, and UART interfaces. Designed for a wide operating temperature range of -40°C to 85°C, it supports a supply voltage from 4.2V to 5.5V and includes peripherals like a watchdog timer and brown-out detection. Packaged in a 28-pin SOIC case, this RoHS compliant component is ideal for embedded applications.
Microchip PIC18F2585-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 48KB |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 28 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2585-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
