8-bit RISC microcontroller featuring a 40MHz clock speed and 32KB FLASH memory. This microcontroller offers 1.5KB RAM, 32 I/O pins with 22 programmable, and supports I2C, SPI, USART, UART, and CAN interfaces. Operates from 4.2V to 5.5V with a maximum power dissipation of 1W, and is housed in a 28-pin SOIC package. Includes 4 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Rated for operation between -40°C and 125°C, this RoHS compliant component is available on tape and reel.
Microchip PIC18F258T-E/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.